ITT / Cannon CA06COMPG18-1SB01F0

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA06COMPG18-1SB01F0.

Farnell

Datasheet48 páginas12 anos atrás
Datasheet1 páginas10 anos atrás
Datasheet42 páginas25 anos atrás

Histórico de estoque

Tendência de 3 meses:
+7.69%

Peças relacionadas

AmphenolMS3106A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-19P
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol97-18-10P
4 Position Circular Connector Insert, Male Pins Solder Cup
Amphenol IndustrialMS3106F18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA06COMPG18-1SB01F0 fornecidas pelos seus distribuidores.

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CIRCULAR, SIZE 18, 10WAYS, SKT (L/C); Connector Type:Circular; Series:CA-COM-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-1; No. of Positions:10; SVHC:No SVHC (20-Jun-2013); Approval Category:VG95234
CIRCULAR, SIZE 18, 10WAYS, SKT (L/C); Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON