ITT / Cannon CA06COME14S-2SB-44

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp/Solder Terminal, Plug
$ 39.02
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA06COME14S-2SB-44.

Farnell

Datasheet1 páginas10 anos atrás
Datasheet48 páginas12 anos atrás
Datasheet42 páginas25 anos atrás

Histórico de estoque

Tendência de 3 meses:
-51.09%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

ITT / CannonCA06COM-PG14S-2P-B
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-2P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Cable Mount
ITT / CannonCA3106E14S-2PYB
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialGTS06F-14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialGTS06A-18-10S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descrições

Descrições de ITT / Cannon CA06COME14S-2SB-44 fornecidas pelos seus distribuidores.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp/Solder Terminal, Plug
Circular Connector, CA-COM-B, Straight Plug, 4 Contacts, Solder Socket, Reverse Bayonet, 14S-2
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA06COM-E14S-2S-B-44
  • CA06COME14S2SB44