ITT / Cannon 192923-6050

Rectangular Power Connector, Panel Mount, Receptacle, 36, 5.08 Mm, Pin, Socket Rohs Compliant: Yes |Itt Cannon...
$ 5.608
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon 192923-6050.

IHS

Datasheet1 páginas6 anos atrás

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Histórico de estoque

Tendência de 3 meses:
-88.74%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS36RDH1
EatonSMS24R1
Combination Line Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6040
Latch Holder,Receptacle 4 24pin Male or Female , 39mm*25.2mm
ITT / Cannon192923-6030
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity207020-1
Connector, Soft Shell; Receptacle; 36; 14 A (Max.); 600; Thermoplastic; Red

Descrições

Descrições de ITT / Cannon 192923-6050 fornecidas pelos seus distribuidores.

Rectangular Power Connector, Panel Mount, Receptacle, 36, 5.08 Mm, Pin, Socket Rohs Compliant: Yes |Itt Cannon TST36RA00
CONN;RECT;RECEPT;PANEL MNT;36 POS (EMPTY);TRIDENT/SNAP TOGETHER SER;100 PACK
Conn Rectangular RCP 12 POS Crimp ST Panel Mount
Latch Holder,Receptacle 4 36pin Male or Female
ITT CANNON TST36RA00 SOCKET, PANEL MOUNT, 36WAY
SOCKET, PANEL 36 WAY; No. of Contacts:36Contacts; Product Range:-; Connector Mounting:Panel Mount; Contact Termination Type:-; Pitch Spacing:5.08mm; Gender:Receptacle; Contact Gender:Pin, Socket; Contact Material:-; Cont
SOCKET, PANEL MOUNT, 36WAY; Product Range: Trident TST Series; Gender: Receptacle; No. of Positions: 36Ways; Pitch Spacing: -; For Use With: Trident T2P or T3P Contacts; Current per Signal Contact Max: 13A; Insulation Resistance: 5000Mohm; No. of Rows: 4Rows; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Working Voltage: 250VAC

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • TST36RA00
  • TST36RA00.