Hubbell Wiring Device-Kellems HBL8666V

15A 250V Male Hosp Plug Nema 6-15P Rohs Compliant: Yes |Hubbell Wiring Devices HBL8666V
$ 21.089

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Hubbell Wiring Device-Kellems HBL8666V.

IHS

Datasheet1 páginas11 anos atrás

Electro Sonic

Histórico de estoque

Tendência de 3 meses:
-2.60%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Peças relacionadas

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

Descrições

Descrições de Hubbell Wiring Device-Kellems HBL8666V fornecidas pelos seus distribuidores.

15A 250V Male Hosp Plug Nema 6-15P Rohs Compliant: Yes |Hubbell Wiring Devices HBL8666V
Conn Power PL 2Power/1Ground POS STCable Mount 3 Terminal 1 Port
Straight Blade Plug, 6-15P, 15 A, 250V, 2 Pole, Screw Terminals, Grounded
STRAIGHT BLADE, MALE, HOSPITAL GRADE, STRAIGHT, 2-POLE 3-WIRE, 15A 250V, WHITE
Hubbell VALISE PLUG, HG, 15A 250V, 6-15P, WH
15A 250V MALE HOSP PLUG N 78358501640

Nomes alternativos do fabricante

Hubbell Wiring Device-Kellems possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Hubbell Wiring Device-Kellems também pode ser conhecido(a) pelos seguintes nomes:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems