HARTING Elektronik 09664217702

D-Sub Connector, Male, Wt 17.12 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09664217702
$ 10.043
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para HARTING Elektronik 09664217702.

IHS

Datasheet1 páginas17 anos atrás

RS (Formerly Allied Electronics)

Cadeia de suprimentos

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Peças relacionadas

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity747843-4
RA Through Hold 37 MSFL PLUG 318 (IN FM BL) Conn D-Submin PIN 37 POS 2.75mm Solder
HARTING Elektronik09 66 451 6512
D Sub Connector, D Sub PCB Connectors, DC, Receptacle, 37, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descrições

Descrições de HARTING Elektronik 09664217702 fornecidas pelos seus distribuidores.

D-Sub Connector, Male, Wt 17.12 g, Contact Material Copper Alloy, D-Sub Series | HARTING 09664217702
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
CONN D-SUB PLUG 37POS VERT SLDR
D-Sub Standard Male connector Wave soldering termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
Harting DSUB SV MA SSDP STR 37P AU3 - 09664217702
Connector, d-Shell, pcb Mount, recept,37 Contacts, pin,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Harting 09664217702
Harting DSub Board male turned

Nomes alternativos do fabricante

HARTING Elektronik possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. HARTING Elektronik também pode ser conhecido(a) pelos seguintes nomes:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 0966-421-7702