HARTING Elektronik 09310062701

Harting 09 31 006 2701 Han® 6 HsB Female Screw Terminal 6 Pin 0.75-2.5mm²
$ 35.435
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para HARTING Elektronik 09310062701.

IHS

Datasheet3 páginas3 anos atrás

Farnell

HQonline

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Histórico de estoque

Tendência de 3 meses:
-5.43%

Cadeia de suprimentos

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

TE Connectivity1-1103635-1
Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal
TE Connectivity1-1104205-1
Rectangular Power Connector 6 Contact(S) Female |Amp Te Connectivity 1-1104205-1
Amphenol Sine SystemsC146 10B005 500 12
Rectangular Insert Socket 5+PE Position A3 Size PC (Polycarbonate) Crimp Cable Mount
TE Connectivity1-1104207-1
Heavy Duty Power Connectors 6Sig+1Grnd St Pnl Mt |Amp Te Connectivity 1-1104207-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descrições

Descrições de HARTING Elektronik 09310062701 fornecidas pelos seus distribuidores.

Harting 09 31 006 2701 Han® 6 HsB Female Screw Terminal 6 Pin 0.75-2.5mm²
Heavy Duty Connector Insert, 6+Pe Signal, Han Hsb Series, 7, 2, Receptacle, 16B, Socket Rohs Compliant: Yes |Harting 0931 006 2701
SOCKET, HAN6HSB, 6WAY; Product Range: Han HsB Series; Heavy Duty Connector Type: Insert; No. of Contacts: 7 Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 35A;
Series = Han HsB / For Shell Size = 16B / Positions = 6 / Insert Gender = Socket / Current Rating A = 35 / Voltage Rating V = 690 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 1.5 / Suitable for = Han Industrial Connector

Nomes alternativos do fabricante

HARTING Elektronik possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. HARTING Elektronik também pode ser conhecido(a) pelos seguintes nomes:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • -9310062701
  • 09 31 006 2701
  • 09-31-006-2701
  • 0931 006 2701
  • 0931-006-2701
  • 9310062701