Global Connector Technology BD075-06-A-1-L-D

Board-board Connector Socket, 6 Position, 1ROW
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Global Connector Technology BD075-06-A-1-L-D.

IHS

Datasheet1 páginas9 anos atrás

Farnell

Newark

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
TE Connectivity5645500-1
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
ITT / Cannon120220-0210
1.3 MM UNIVERSAL CONTACT; Universal Contact; Comme
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity1-1734592-4
FPC CONN. 0.5MM PITCH B/C, 14P, FPC Connectors | TE Connectivity 1-1734592-4

Descrições

Descrições de Global Connector Technology BD075-06-A-1-L-D fornecidas pelos seus distribuidores.

BOARD-BOARD CONNECTOR SOCKET, 6 POSITION, 1ROW
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
6W, 1.27MM PITCH SOCKET, SIL, SM
Board-Board Connector Socket, 6 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Connector Mounting:Surface Mount; Product Range:Bd075 Series; Gender:Receptacle Rohs Compliant: Yes |Gct (Global Connector Technology) BD075-06-A-1-L-D

Nomes alternativos do fabricante

Global Connector Technology possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Global Connector Technology também pode ser conhecido(a) pelos seguintes nomes:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT