Fairview Microwave MC0727-10

Sma Directional Coupler 10 Db 700 Mhz to 2.7 Ghz Rated to 50 Watts Rohs Compliant: Yes
$ 346.08
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Fairview Microwave MC0727-10.

Newark

Datasheet3 páginas6 anos atrás

Cadeia de suprimentos

Introduction Date2019-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrições

Descrições de Fairview Microwave MC0727-10 fornecidas pelos seus distribuidores.

SMA DIRECTIONAL COUPLER 10 DB 700 MHZ TO 2.7 GHZ RATED TO 50 WATTS ROHS COMPLIANT: YES
RF Couplers Directional Coupling 10dB 0.7GHz to 2.7GHz
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC0727-10 from Fairview Microwave is rated for a 700 MHz minimum frequency and a 2.7 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 20 dB directivity. This female SMA directional coupler is rated for a 50 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.2 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC0727-10 directional 10 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Nomes alternativos do fabricante

Fairview Microwave possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Fairview Microwave também pode ser conhecido(a) pelos seguintes nomes:

  • FAIRVIEW MICROWAVE INC