Novidades: Encontre as peças certas mais rapidamente com a nossa nova experiência

Saiba mais

Fairview Microwave LMR-240-BULK

Low Loss Flexible LMR-240 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket
$ 1.174
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Fairview Microwave LMR-240-BULK.

Fairview Microwave

Datasheet4 páginashá 1 anos

Electro Sonic

RFMW

Pasternack

Cadeia de suprimentos

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrições

Descrições de Fairview Microwave LMR-240-BULK fornecidas pelos seus distribuidores.

Low Loss Flexible LMR-240 Outdoor Rated Coax Cable Double Shielded with Black PE Jacket
Cable Assembly, 1 Conductor(s), Communication Cable
Low Loss Flexible LMR-240 Outdoo
LMR-240 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-240-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-240 is constructed with a 0.24 inch diameter and PE jacket.LMR-240 LMR-240-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.24 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-240 coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-240 coax cable specs for this wire properties can be found on its RF coax cable LMR-240 datasheet PDF specifications above.LMR-240 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-240 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Nomes alternativos do fabricante

Fairview Microwave possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Fairview Microwave também pode ser conhecido(a) pelos seguintes nomes:

  • FAIRVIEW MICROWAVE INC