Fairview Microwave FMCA100312/WP-12

Low Loss Sma Male to Sma Male Weatherproof Cable LMR-195 Coax in 12 Inch
$ 81.47
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Fairview Microwave FMCA100312/WP-12.

Fairview Microwave

Datasheet5 páginashá 1 anos

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descrições

Descrições de Fairview Microwave FMCA100312/WP-12 fornecidas pelos seus distribuidores.

LOW LOSS SMA MALE TO SMA MALE WEATHERPROOF CABLE LMR-195 COAX IN 12 INCH
LOW LOSS SMA MALE TO SMA MALE WE
Cable Assembly
RF cable assembly part number FMCA100312/WP-12 when properly mated cable from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna, and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm IP68 FMCA100312/WP-12 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave waterproof RF coaxial assembly is manufactured with a SMA cable connection on one end and a SMA cable connection on the other end. Our SMA cable assembly has a male (plug) gender on end one and male (plug) on end two. Cable assembly FMCA100312/WP-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This RF cable assembly has a pe jacket with a 0.195-inch diameter. This low loss RF cable assembly operates at a maximum frequency of 6 GHz. Our cable assemblies are constructed using durable and flexible materials with a 2-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. The minimum bend radius for flexible cable assemblies is 0.5 inch, allowing for a single bend without damaging the cable. The FMCA100312/WP-12 SMA male to SMA male RF cable assembly from Fairview Microwave has a maximum VSWR of 1.4:1. This in-series cable assembly can withstand temperatures ranging from -40 to 85 deg C. Our low loss RF cable comes with a minimum RF shielding of 90 dB. Fairview Microwave’sIP68 SMA male to SMA male cable assembly FMCA100312/WP-12 is built with LMR-195 coax and it is a flexible coax design. Our low loss cable assembly is manufactured with SMA to SMA cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with nickel plating. This RF cable assembly with a 0.5-inch diameter has copper as the cable’s inner conducting material and PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA100312/WP-12 low loss RF cable are available on our downloadable PDF datasheet. SMA male to SMA male IP68coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA to SMA low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Nomes alternativos do fabricante

Fairview Microwave possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Fairview Microwave também pode ser conhecido(a) pelos seguintes nomes:

  • FAIRVIEW MICROWAVE INC