Fairview Microwave FM-SR047ALTN-ST-BULK

.047 Semi-rigid Coax Cable With A Tin Plated Aluminum Outer Conductor in Straigh
$ 15.635
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Fairview Microwave FM-SR047ALTN-ST-BULK.

Electro Sonic

Datasheet3 páginas3 anos atrás

Cadeia de suprimentos

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descrições

Descrições de Fairview Microwave FM-SR047ALTN-ST-BULK fornecidas pelos seus distribuidores.

.047 SEMI-RIGID COAX CABLE WITH A TIN PLATED ALUMINUM OUTER CONDUCTOR IN STRAIGH
CBL COAX .047 SEMI-RIGID CO 1=1'
Wire And Cable
FM-SR047ALTN coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave FM-SR047ALTN-ST-BULK coax cable is manufactured in a semi-rigid design and has a 50 Ohm impedance.SR047ALTN FM-SR047ALTN-ST-BULK semi-rigid 50 Ohm coax cable is rated for a 20 GHz maximum operating frequency. This 50 Ohm semi-rigid coax cable is built with a shield count of 0.Fairview Microwave FM-SR047ALTN coax is constructed with PTFE dielectric and a maximum operating temperature of 100 degrees C. FM-SR047ALTN coax cable specs for this wire properties can be found on its RF coax cable FM-SR047ALTN datasheet PDF specifications above.FM-SR047ALTN cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This FM-SR047ALTN coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.

Nomes alternativos do fabricante

Fairview Microwave possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Fairview Microwave também pode ser conhecido(a) pelos seguintes nomes:

  • FAIRVIEW MICROWAVE INC