EAO Switch 82-5152.1134

Pushbutton Switch, 19MM, Steel, Flat, Mom, 24V Green Led Ring, IP65, 5A, 250VAC, Screw
$ 24.588
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para EAO Switch 82-5152.1134.

IHS

Datasheet2 páginas4 anos atrás

TME

Sager Electronics

RS (Formerly Allied Electronics)

Histórico de estoque

Tendência de 3 meses:
+79.45%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descrições

Descrições de EAO Switch 82-5152.1134 fornecidas pelos seus distribuidores.

PUSHBUTTON SWITCH,19MM, STEEL, FLAT, MOM,24V GREEN LED RING, IP65,5A,250VAC, SCREW
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Screw
ILLUMINATED PUSHBUTTON Ø 19 MM SILVER CONTACT, MOMENTARY, 240 V, 24 V DC, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, GREEN, SILVER
ANTI VANDAL SW, SPDT, 3A, 240V, PANEL; Product Range:82 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Series = 82 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 19 / Legend = Ring / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VDC = 24 / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Length mm = 37.5

Nomes alternativos do fabricante

EAO Switch possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. EAO Switch também pode ser conhecido(a) pelos seguintes nomes:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME