EAO Switch 82-4152.1000.B001

Pushbutton, Mom., 16 Mm, Steel, Flush/flat, No Led, No Colour, No Led, Screw Te
$ 22.407
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para EAO Switch 82-4152.1000.B001.

IHS

Datasheet2 páginas4 anos atrás

TME

Sager Electronics

Cadeia de suprimentos

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-10-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descrições

Descrições de EAO Switch 82-4152.1000.B001 fornecidas pelos seus distribuidores.

PUSHBUTTON, MOM., 16 MM, STEEL, FLUSH/FLAT, NO LED, NO COLOUR, NO LED, SCREW TE
PUSHBUTTON Ø 16 MM SILVER CONTACT, MOMENTARY, 240 V, 1 C, SCREW TERMINAL, ROUND, STAINLESS STEEL, ON/OFF, SILVER
ANTI VANDAL SW, SPDT, 3A, 240V, SCREW;
16 MM, PUSHBUTTON, STAINLESS STE
ANTI VANDAL SW, SPDT, 3A, 240V, PANEL; Product Range:82 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Round Flush Flat; Actuator / Cap Colour:Natural RoHS Compliant: Yes
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 16 / Legend = On / Off Symbol / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Stainless Steel / Switch Colour = Silver / Protection Rating = IP65 / Protection Rating = IP67 / Series = 82 / Standards Met = UL Listed / Standards Met = CB / Standards Met = CCC

Nomes alternativos do fabricante

EAO Switch possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. EAO Switch também pode ser conhecido(a) pelos seguintes nomes:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME