Cinch Connectivity Solutions MD801-007-16NF6-7SD

Miniature D38999 Circular Connec
$ 90.789

Preço e estoque

Descrições

Descrições de Cinch Connectivity Solutions MD801-007-16NF6-7SD fornecidas pelos seus distribuidores.

MINIATURE D38999 CIRCULAR CONNEC
Mil Spec Cir Conn, Plug, 6-7, Crimp; Military Specification:Mil-Dtl-38999 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded Rohs Compliant: No |Cinch Connectivity Solutions MD801-007-16NF6-7SD

Nomes alternativos do fabricante

Cinch Connectivity Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Cinch Connectivity Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL