Cinch Connectivity Solutions C48-10R8Y3S6-402

Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Cinch Connectivity Solutions C48-10R8Y3S6-402.

Farnell

Datasheet21 páginas23 anos atrás

Peças relacionadas

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT06SE-12-10S(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Descrições

Descrições de Cinch Connectivity Solutions C48-10R8Y3S6-402 fornecidas pelos seus distribuidores.

Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
26500 3C 3#20 S By Recp Wc |Cinch Connectivity Solutions C48-10R8Y3S6-402
CIRCULAR, SIZE 8, 3WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement: 8Y3;

Nomes alternativos do fabricante

Cinch Connectivity Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Cinch Connectivity Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL