Cinch Connectivity Solutions C48-06R14-4S9-102

Circular Connector, Mil-C-26500 Series, Plug, 4, Socket, Crimp, Cable Mount
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Cinch Connectivity Solutions C48-06R14-4S9-102.

IHS

Datasheet6 páginas13 anos atrás

Farnell

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol AerospaceD38999/26WC4PN
Conn MIL-DTL-38999 Circular Pin 4 POS Crimp Straight Cable Mount 4 Terminal Single Port
Amphenol AerospaceD38999/26FG75BN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26WC4AN
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26JG75AN
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26JC4HN
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 4 Contacts, Crimp Pin, Threaded, 13-4
Amphenol AerospaceD38999/26JC4PB
MIL Series Connector, 4 Contact(s), Composite, Male, Solder Terminal, Plug

Descrições

Descrições de Cinch Connectivity Solutions C48-06R14-4S9-102 fornecidas pelos seus distribuidores.

Circular Connector, Mil-C-26500 Series, Plug, 4, Socket, Crimp, Cable Mount
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
CONN PLUG FMALE 4POS GOLD CRIMP
CIRCULAR, SIZE 14, 4WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14-4; Conne

Nomes alternativos do fabricante

Cinch Connectivity Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Cinch Connectivity Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL