Cinch Connectivity Solutions C48-06R14-12S-102

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Cinch Connectivity Solutions C48-06R14-12S-102.

IHS

Datasheet6 páginas13 anos atrás

element14 APAC

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol AerospaceD38999/26JD97SA
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 12 Contacts
Amphenol AerospaceD38999/26WD97SC
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06SE-14-12S
Circular MIL Spec Connector 12P STRT SOCKET PLUG SZ 14 MIL-C-26482 I

Descrições

Descrições de Cinch Connectivity Solutions C48-06R14-12S-102 fornecidas pelos seus distribuidores.

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
26500 12C 9#20 3#16 Skt Plug |Cinch Connectivity Solutions C48-06R14-12S-102
CONN PLUG FMALE 12POS GOLD CRIMP
CIRCULAR, SIZE 14, 12WAY, SKT; Product Range: C48 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 14-12; Co

Nomes alternativos do fabricante

Cinch Connectivity Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Cinch Connectivity Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL