Bulgin BVA01/Z0000/11

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
$ 13.85
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Bulgin BVA01/Z0000/11.

IHS

Datasheet23 páginas8 anos atrás

Newark

element14 APAC

Electro Sonic

Future Electronics

Histórico de estoque

Tendência de 3 meses:
-42.78%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Peças relacionadas

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A

Descrições

Descrições de Bulgin BVA01/Z0000/11 fornecidas pelos seus distribuidores.

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
C14 VERTICAL PANEL MOUNT IEC CONNECTOR, TAB TERMINATION, RATED AT 10A
Mains Power Connector, Male, Screw Terminal
Power Entry Module Unfiltered M 3 POS Switch/Fuse ST 1 Port
AC Power Entry Modules FUSED INLET DP SW RED PWR
Bulgin BVA01/Z0000/11 IEC Connector
UN-FILTERED IEC POWER ENTRY MODULES;
PWR ENT MOD RCPT IEC320-C14 PNL
POLYSNAP FUSED INLET 6.3MM SWT
UN-FILTERED IEC MOD, C14, 10A, 250VAC/QC; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; IP Rating:- RoHS Compliant: Yes
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = 2 Pole - Illuminated

Nomes alternativos do fabricante

Bulgin possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Bulgin também pode ser conhecido(a) pelos seguintes nomes:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC