Analog Devices HMC271ALP4ETR

NA ONLY -HMC271 Series 0.7-3.7 GHz MMIC 5-Bit Serial Digital Attenuator - QFN-24
Obsolete

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Analog Devices HMC271ALP4ETR.

Analog Devices

Datasheet10 páginas15 anos atrás

Future Electronics

Cadeia de suprimentos

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Descrições

Descrições de Analog Devices HMC271ALP4ETR fornecidas pelos seus distribuidores.

NA ONLY -HMC271 Series 0.7-3.7 GHz MMIC 5-Bit Serial Digital Attenuator - QFN-24
5Bits 1dBStep 31dB Digital Attenuator 3.7GHz 24-Pin QFN EP T/R
Wide Band Medium Power Amplifier, 3000MHz Min, 4500MHz Max, 1 Func, GAAS
Digital Attenuator 3700MHz 24-Pin QFN T/R
1dB LSB 5-Bit dig atten 0.7 - 3.7 GHz
RF ATTENUATOR 31DB 50OHM 24VFQFN
AS6081 Certified Vendor, 1 Year Warranty
ATTENUATOR - DIGITALLY CONTROLLED
RF/MICROWAVE VARIABLE ATTENUATOR
The HMC271ALP4(E) is a broadband 5-bit positive control GaAs IC digital attenuator with a CMOS compatible serial-to-parallel driver in low cost leadless QFN 4x4 mm SMT package. Covering 0.7 to 3.7 GHz, the insertion loss is typically less than 2.5 dB. The attenuator bit values are 1 (LSB), 2, 4, 8, and 16 dB for a total attenuation of 31 dB. Accuracy is excellent at ± 0.4 dB typical with an IIP3 of up to +48 dBm. Five bit CMOS compatible serial control words are used to select each attenuation state. A single Vcc bias of +3V to +5V applied through an external 5 kOhm resistor is required. The HMC271ALP4(E) is a replacement for the HMC271LP4(E). Applications Cellular/3G Infrastructure Fixed Wireless, WiMax & WiBro Test Instrumentation

Nomes alternativos do fabricante

Analog Devices possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Analog Devices também pode ser conhecido(a) pelos seguintes nomes:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated