Amphenol D38999/26ZC8PN

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 108.238
Production

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol D38999/26ZC8PN.

IHS

Datasheet1 páginas10 anos atrás

element14 APAC

JRH Electronics

Histórico de estoque

Tendência de 3 meses:
-74.16%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol AerospaceTVS06RF-13-8SA
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3106E18-8PK10
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive

Descrições

Descrições de Amphenol D38999/26ZC8PN fornecidas pelos seus distribuidores.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 13-8, CABLE; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; I
Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military Rohs Compliant: Yes |Amphenol Aerospace D38999/26ZC8PN
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Amphenol possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol também pode ser conhecido(a) pelos seguintes nomes:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899926ZC8PN