Amphenol C01610K00600010

Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
$ 11.28
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol C01610K00600010.

IHS

Datasheet32 páginas10 anos atrás

Electro Sonic

Newark

element14 APAC

Farnell

Histórico de estoque

Tendência de 3 meses:
Restocked

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
ITT / CannonCA3106E14SA7SF80DN
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Circular Connector, CA, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 16S-1
ITT / CannonCA3106F14SA7SF80DN
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin

Descrições

Descrições de Amphenol C01610K00600010 fornecidas pelos seus distribuidores.

Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Circular Plastic Male R-Angle Cable Connector; 6+Gnd Crimp; Blue
Conn Circular M 7 POS Crimp RA Cable Mount 7 Terminal 1 Port
AMPHENOL IPG C016 10K006 000 10 Plug Circular 7p Crimp 90°
C16-M ecomate Circular Connectors 6+PE MALE R/A BLUE CRIMP
Circular Connector, Plug, 6 Contacts, 13A, 250V, IP67
Male cable connector 7 pole; crimp; angled; screw locking; IP67
Amphenol-Tuchel
MALE CAB CONN 7POLE;CRIMP;ANGL;SCREW LOCK;IP67 ROHS COMPLIANT: YES
Amphenol , Ecomate, 7, , , IP65,IP67
Amphenol Industrial C01610K00600010
6+PE Male, right angled cable connector with strain relief and clamping ring. Crimp contacts sold separately. Available in gold or silver plating.
Amphenol
MALE CABLE 6+PE R/A CRIMP PLUG
PLUG, FREE, 90DEG, 6P+E WAY; Product Range:Ecomate C016 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon (Polyam

Nomes alternativos do fabricante

Amphenol possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol também pode ser conhecido(a) pelos seguintes nomes:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • C016 10K006 000 10
  • C016-10K006-000-10