Amphenol ACA3106F24-28SBYF80A176

Circular Connector, Reverse Bayonet, Crimp, Circular Industrial, MIL - C - 5015 Series (VG95234)
$ 87.61
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol ACA3106F24-28SBYF80A176.

Farnell

Datasheet95 páginas10 anos atrás
Datasheet56 páginas14 anos atrás

Peças relacionadas

Amphenol IndustrialPT02SE-18-32P
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector JAM NUT RECPT PIN CRIMP 19P SZ 20
Amphenol IndustrialMS3126F12-10P
connector, metal circular, str plug w/cable clamp, size 12, 10 #20 crimp pin contact
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

Descrições

Descrições de Amphenol ACA3106F24-28SBYF80A176 fornecidas pelos seus distribuidores.

Circular Connector, Reverse Bayonet, Crimp, Circular Industrial, MIL - C - 5015 Series (VG95234)
CIRCULAR, SIZE 24, 24WAYS, SKT; Product Range: ACA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Rev
CIRCULAR, SIZE 24, 24WAYS, SKT; Connector Type:Circular Industrial; Series:ACA-B; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2011); Approval Category:MIL-DTL-5015, VG95234

Nomes alternativos do fabricante

Amphenol possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol também pode ser conhecido(a) pelos seguintes nomes:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems