Descrições de Amphenol LTW RJ-00BMMA-LL7001 fornecidas pelos seus distribuidores.
Accessory Type = Protective Housing / For use with = RJ45 Plugs / Accessory Colour = Black
RJ45, Large Size, Plastic, 1.5A, Straight, 2 Points Lock, Compled, Field Installable, Φ4.5-Φ6.0mm, IP67 Mated
CONNECTOR, RJ45, PLUG, 8POS, CABLE; Connector Type:RJ45; Series:LTWRJ; Gender:Pl
Conn RJ-45 M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
RoHS Compliant 2010 IP67 - Dust Tight Waterproof Male Plug Housing for Prewired RJ45 Cordset -40C~85C
Casing Plug RJ45; strain relief; latch; IP67
CONNECTOR, RJ45RJ45ASSEMBLY LOCK 00 M CONN M PIN
Connector, RJ45, PLUG, 8 POSITION, CABLE;
Amphenol Industrial RJ-00BMMA-LL7001
SFP CONNECTOR 1X1 8 PRESS FIT/12 EMI PINS
RJ45 Connector, Field installable, Others, IP67 - Mated, Straight, Male Connector, 2 point lock bayonet, Without strain relief
RJ FIELD INSTALLABLE LOCK CONNECTOR
RJ45 ASSEMBLY LOCK 00 M CONN M
CONNECTOR, RJ45, PLUG, 8 POSITION, CABLE; Product Range:LTWRJ Series; Connector Type:RJ45; Gender:Plug; No. of Contacts:8; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper ;RoHS Compliant: Yes