Amphenol Industrial PT06SE-12-3P

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 52.963
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Industrial PT06SE-12-3P.

IHS

Datasheet52 páginas4 anos atrás

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Histórico de estoque

Tendência de 3 meses:
+1.04%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

AmphenolMS3476W12-3P
Conn Circular MIL-DTL-26482 PL 3 POS 12-3 Size PIN Contact Cable Mount , WITH contacts
Amphenol AerospaceMS3476L12-3P
Conn Circular MIL-DTL-26482 PL 3 POS 12-3 Size PIN Contact Cable Mount
AmphenolMS3475W12-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126F12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descrições

Descrições de Amphenol Industrial PT06SE-12-3P fornecidas pelos seus distribuidores.

Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector 3P Size 12 Straight Pin Plug
CIRCULAR CONNECTOR PLUG, SIZE 12, 3 POSITION, CABLE; Product Range:PT Series; Equivalent Military Specification:MIL-DTL-26482 Series I; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Coupling Style:Bayonet RoHS Compliant: No

Nomes alternativos do fabricante

Amphenol Industrial possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Industrial também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • PT06SE 12-3P
  • PT06SE12-3P
  • PT06SE123P