Amphenol Industrial PT06A-10-6P

Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 13.58
Production

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Industrial PT06A-10-6P.

IHS

Datasheet52 páginas4 anos atrás

element14 APAC

Farnell

Master Electronics

Electro Sonic

Histórico de estoque

Tendência de 3 meses:
+34.61%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Peças relacionadas

Amphenol IndustrialPT06E-10-6P
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6
Amphenol IndustrialPT06E-10-6P(SR)
connector, metal circular, str plug w/cable clamp, size 10, 6 #20 solder pin contact
Circular Connector, 6 Contact(s), Male, Solder Terminal, Plug
Amphenol IndustrialPT06P10-98PY
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6P(027)
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descrições

Descrições de Amphenol Industrial PT06A-10-6P fornecidas pelos seus distribuidores.

Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
connector, metal circular, straight plug, size 10, 6 #20 solder pin contact
Olive Drab Chromate over Cadmium MIL-DTL-26482Series I PT Non-RoHS Compliant 2004 Circular Connector 24AWG -55C~125C 7.5A 600V
CIRCULAR CONNECTOR PLUG, SIZE 10, 6 POSITION, CABLE; Product Range: PT Series; Equivalent Military Specification: MIL-DTL-26482 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6C 93F9343

Nomes alternativos do fabricante

Amphenol Industrial possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Industrial também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • PT06A 10-6P
  • PT06A-10-6P.
  • PT06A10-6P
  • PT06A10-6P.
  • PT06A106P