Amphenol MS27472T20B16S

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 185.306
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol MS27472T20B16S.

IHS

Datasheet1 páginas24 anos atrás

Farnell

JRH Electronics

Peças alternativas

Price @ 1000
$ 185.306
$ 47.374
Stock
4
386
Authorized Distributors
4
5
Gender
Female
Female
Number of Positions
16
-
Mount
Panel
Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
13 A
-

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 1 year ago)

Peças relacionadas

Amphenol IndustrialMS3122E20-16S
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT00SE-20-16P(SR)
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
Amphenol IndustrialPT02SE-20-16SY
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descrições

Descrições de Amphenol MS27472T20B16S fornecidas pelos seus distribuidores.

MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
CONNECTOR, CIRCULAR, 16WAY, SIZE 20; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Ba
Circular Connector Receptacle, Size 20, 16 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:16; Coupling Style:Bayonet; Contact Plating:Oro |Amphenol Industrial MS27472T20B16S

Nomes alternativos do fabricante

Amphenol possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol também pode ser conhecido(a) pelos seguintes nomes:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems