Amphenol Industrial 97-3101A-16S-1P

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 18.96
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Industrial 97-3101A-16S-1P.

IHS

Datasheet1 páginas23 anos atrás

Newark

Electro Sonic

Master Electronics

element14

Histórico de estoque

Tendência de 3 meses:
-80.57%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

Amphenol IndustrialMS3101F16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
MIL-DTL-5015 Circular Connector Receptacle 7 Position Socket Contact Straight Cable Mount
6+PE Female straight cable connector with internal cable clamping and clamping ring
Circular Connector, Ecomate C016 Series, Cable Mount Receptacle, 7 Contacts, Solder Socket
Amphenol IndustrialMS3101A16S-1SW
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3101E18-9P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descrições

Descrições de Amphenol Industrial 97-3101A-16S-1P fornecidas pelos seus distribuidores.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular MIL Spec Connector 7P Sz 16S Pin Cable Receptacle Solder
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:7; Contact Termination:Solder; Series:97-3101A; Contact Plating:Silver; Connector Shell Size:16S; Contact Gender:Pin; Connector Mounting:Cable
CIRCULAR CONNECTOR RECEPTACLE SIZE 16S, 7 POSITION, CABLE; Product Range: 97 Series; Equivalent Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts
CIRCULAR CONNECTOR RCPT SIZE 16S, 7POS,; CIRCULAR CONNECTOR RCPT SIZE 16S, 7POS, CABLE; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16S; Insert Arrangement:16S-1

Nomes alternativos do fabricante

Amphenol Industrial possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Industrial também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 97-3101A16S-1P
  • 97-3101A16S1P
  • 973101A16S1P