Amphenol Communications Solutions 98414-G06-10ULF

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
$ 0.647
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Communications Solutions 98414-G06-10ULF.

IHS

Datasheet2 páginas6 anos atrás

Electro Sonic

Newark

element14 APAC

TME

Histórico de estoque

Tendência de 3 meses:
-51.20%

Modelos CAD

Baixe o símbolo, a pegada e os modelos 3D STEP de Amphenol Communications Solutions 98414-G06-10ULF direto dos nossos confiáveis parceiros.

FONTEeCADmCADARQUIVOS
Component Search Engine
SímboloPegada
3DBaixar
SnapEDA
SímboloPegada
3DBaixar
O site do parceiro será aberto em uma nova aba ao baixar os seus modelos CAD
Ao baixar os modelos CAD do Octopart, você concorda com nossos Termos e Condições e Política de Privacidade.

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Peças relacionadas

Amphenol Communications Solutions57102-G06-05LF
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions10075025-G01-10ULF
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions98414-F06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid Through Hole PCB Header, Right Angle, 10 Contacts, 2 Rows, 2mm Pitch
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum

Descrições

Descrições de Amphenol Communications Solutions 98414-G06-10ULF fornecidas pelos seus distribuidores.

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Connector Header Through Hole 10 position 0.079 (2.00mm)"
AMPHENOL ICC 98414-G06-10ULF Connector strip male 2x5p
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Through Hole, Double Row, 10 positions
MINITEK SHROUDED HDR TMT | Amphenol FCI (Amphenol CS) 98414G0610ULF
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 10P,Vert, .76Um,Tub
Plugin,P=2mm Wire To Board Connector ROHS
Amphenol Communications Solutions 2.0mm10p, Minitek
Male Pin Rectangular Connector
CONN HEADER 10POS 2MM STR DL PCB
Minitek Board/WtB 2.00mm (0 079in) Shro
RS APAC
L-845/722 Hex Wrench Installation Tool
MINITEK HDR DR TMT VERT-SHROUD
2MM MINITEK T/H SHRD HDR 10POS
WIRE-BOARD, HEADER, 2MM, 10WAY

Nomes alternativos do fabricante

Amphenol Communications Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Communications Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 98414-G06-10U-LF
  • 98414G0610ULF