Amphenol Communications Solutions 77317-412-06LF

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag
$ 0.24
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Communications Solutions 77317-412-06LF.

IHS

Datasheet2 páginas5 anos atrás

Newark

Histórico de estoque

Tendência de 3 meses:
+0.00%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 5 months ago)

Peças relacionadas

Amphenol Communications Solutions68021-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions68020-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions77317-404-06LF
Board Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity1-146134-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Automotive Tube
Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, C-Grid 70280 Series

Descrições

Descrições de Amphenol Communications Solutions 77317-412-06LF fornecidas pelos seus distribuidores.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag
HDR RA DR.100 TP | Amphenol FCI (Amphenol CS) 7731741206LF
BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 6 Positions ,2.54mm (0.100in) Pitch,
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 6P RA DR TMT HDR TIN
BERGSTIK HDR DR RA-77317-412-0
Conn, R/A Header, 6Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Bergstik 77317 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77317-412-06LF

Nomes alternativos do fabricante

Amphenol Communications Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Communications Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 7731741206LF