Amphenol Communications Solutions 71600-208LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
$ 0.911
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Communications Solutions 71600-208LF.

Newark

Datasheet2 páginas8 anos atrás

DigiKey

Histórico de estoque

Tendência de 3 meses:
-14.05%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

Amphenol Communications Solutions71600-608LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-108LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Amphenol71600-206LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
HIROSE ELECTRICDF11-6DS-2R26(05)
Connector Housing, Rcpt, 6Pos, 2Mm Rohs Compliant: Yes |Hirose/hrs DF11-6DS-2R26(05)

Descrições

Descrições de Amphenol Communications Solutions 71600-208LF fornecidas pelos seus distribuidores.

Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Tube
28-30 AWG Receptacle 2.54mm 2 8pin 760nm IDC , 14.63mm*6.1mm*7.1mm
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
Headers & Wire Housings 8P DR RECEPTACLE .76 GOLD OVER NICKEL
QUICKIE | Amphenol FCI (Amphenol CS) 71600208LF
CONN RCPT 8POS IDC 28-30AWG GOLD
CONN SOCKET IDC 8POS DL SR 30AU
L-845/722 Hex Wrench Installation Tool
QUICKIE / TUBE ROHS COMPLIANT: YES
IDC CONN, RCPT, 8POS, 2ROW, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze

Nomes alternativos do fabricante

Amphenol Communications Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Communications Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 71600208LF