Amphenol Communications Solutions 57202-G52-03ALF

Unsh Header 2.00MM Vertical SMT | Conn Header SMD 6POS 2MM
$ 0.97
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Communications Solutions 57202-G52-03ALF.

IHS

Datasheet1 páginas10 anos atrás

Newark

Electro Sonic

Histórico de estoque

Tendência de 3 meses:
-16.55%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Peças relacionadas

Amphenol Communications Solutions98424-G52-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST SMD Minitek® Bag
Amphenol Communications Solutions98424-F52-06LF
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Box
Amphenol Communications Solutions57202-F52-03ALF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD MEG-ARRAY® T/R
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series
Pin Header, Signal, 2 mm, 2 Rows, 6 Contacts, Surface Mount Straight, Milli-Grid 87759 Series
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Bulk/Loose

Descrições

Descrições de Amphenol Communications Solutions 57202-G52-03ALF fornecidas pelos seus distribuidores.

UNSH HEADER 2.00mm VERTICAL SMT | CONN HEADER SMD 6POS 2MM
Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 6 positions
UNSH HEADER 2.00 MM VERTICAL SMT Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR HEADER, 6WAY, 2ROW; Series:Minitek; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:6; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Copper Alloy

Nomes alternativos do fabricante

Amphenol Communications Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Communications Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 57202G5203ALF