Amphenol Communications Solutions 52601-S10-4LF

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
$ 0.83
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Communications Solutions 52601-S10-4LF.

IHS

Datasheet2 páginas19 anos atrás

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Histórico de estoque

Tendência de 3 meses:
+34.02%

Modelos CAD

Baixe o símbolo, a pegada e os modelos 3D STEP de Amphenol Communications Solutions 52601-S10-4LF direto dos nossos confiáveis parceiros.

FONTEeCADmCADARQUIVOS
Component Search Engine
SímboloPegada
3DBaixar
SnapEDA
3DBaixar
O site do parceiro será aberto em uma nova aba ao baixar os seus modelos CAD
Ao baixar os modelos CAD do Octopart, você concorda com nossos Termos e Condições e Política de Privacidade.

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions66953-005
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol89891-305LF
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 5+5 contacts"
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SSW Series

Descrições

Descrições de Amphenol Communications Solutions 52601-S10-4LF fornecidas pelos seus distribuidores.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Connector Shrouded Header 10 Position 2.54 mm Solder Straight Thru-Hole
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating.
WIRE-BOARD CONNECTOR, HEADER, 10 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows

Nomes alternativos do fabricante

Amphenol Communications Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Communications Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 52601-S10-4LF.
  • 52601S104LF