Amphenol Communications Solutions 51415-001LF

Conn Wire to Board HDR 2Power/24Signal POS Solder RA Side Entry Thru-Hole PwrBlade® Tray
$ 4.821
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Communications Solutions 51415-001LF.

Newark

Datasheet5 páginas17 anos atrás
Datasheet5 páginas17 anos atrás
Datasheet3 páginas12 anos atrás
Datasheet4 páginas18 anos atrás

Farnell

RS (Formerly Allied Electronics)

DigiKey

Histórico de estoque

Tendência de 3 meses:
-0.40%

Modelos CAD

Baixe o símbolo, a pegada e os modelos 3D STEP de Amphenol Communications Solutions 51415-001LF direto dos nossos confiáveis parceiros.

FONTEeCADmCADARQUIVOS
Component Search Engine
SímboloPegada
3DBaixar
SnapEDA
SímboloPegada
3DBaixar
O site do parceiro será aberto em uma nova aba ao baixar os seus modelos CAD
Ao baixar os modelos CAD do Octopart, você concorda com nossos Termos e Condições e Política de Privacidade.

Cadeia de suprimentos

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol Communications Solutions51952-001LF
Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions51721-10002406AALF
Conn Power HDR 24Power/6Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tray
Amphenol Communications Solutions88951-101LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity / AMP536504-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP536513-1
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
TE Connectivity / AMP536514-1
Conn Backplane PIN 24 POS 2mm Press Fit ST Thru-Hole

Descrições

Descrições de Amphenol Communications Solutions 51415-001LF fornecidas pelos seus distribuidores.

Conn Wire to Board HDR 2Power/24Signal POS Solder RA Side Entry Thru-Hole PwrBlade® Tray
CONN; RECT.; HEADER; RIGHT ANGLE; 2 POWER/24 SIGNAL CNTS; PWRBLADE SERIES
PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Right Angle Header.
Board Connector, 26 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Light-Duty Full-Extension Slide with Lever-Disconnect
CONN HDR BLADE PWR 26POS EDGE MT
HEADER RIGHT/ANGEL 0.135/SOLDER
BACKPLANE CONNECTOR, HEADER, 26 POSITION; Product Range:PwrBlade Series; No. of Contacts:26Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2mm; Connector Type:Backplane RoHS Compliant: Yes
HEADER, RIGHT ANGLE; Connector Type:Backplane; Row Pitch:2mm; Series:PwrBlade; Pitch Spacing:2.54mm; No. of Contacts:26; Gender:Header; Contact Termination:Through Hole Right Angle; No. of Rows:4; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Contact Current Max:30A; Contact Material:Copper Alloy; Contact Plating:0.76 µm (30 µ") Gold; Contact Resistance:2mohm; Current per Contact Max:48A; Insulation Resistance:20000Mohm; Lead Spacing:2.54mm; Material:Glass Filled High Temp Thermoplastic (UL-94 V-0); No. of Mating Cycles:100; No. of Ways:1 Power + 24 Signal + 1 Power; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Termination Method:PCB

Nomes alternativos do fabricante

Amphenol Communications Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Communications Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.