Amphenol Aerospace D38999/26KJ61AN

CONNECTOR MIL-DTL-38999 Plug, 61 sock. #20, crimp, key A, firewall, less cont.
$ 138.488
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Aerospace D38999/26KJ61AN.

IHS

Datasheet1 páginas10 anos atrás

Newark

Farnell

JRH Electronics

Arrow Electronics

Histórico de estoque

Tendência de 3 meses:
-100%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol AerospaceTV06RW-25-61S
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Amphenol AerospaceTVS06RF-25-61S
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Descrições

Descrições de Amphenol Aerospace D38999/26KJ61AN fornecidas pelos seus distribuidores.

CONNECTOR MIL-DTL-38999 Plug, 61 sock. #20, crimp, key A, firewall, less cont.
MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Plug
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:61; Contact Termination:Crimp; Series:D38999 Series III; Contact Plating:Gold; Connector Shell Size:25; Contact Gender:Pin; Connector Mounting:Cable ;RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Amphenol Aerospace possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Aerospace também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899926KJ61AN