Amphenol Aerospace D38999/24JB5HN

MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle
$ 148.912
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Amphenol Aerospace D38999/24JB5HN.

Farnell

Datasheet1 páginas10 anos atrás
Datasheet53 páginas19 anos atrás

Newark

JRH Electronics

Histórico de estoque

Tendência de 3 meses:
-100%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol IndustrialMS3122E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20WD5BN
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol AerospaceD38999/20FD5SB
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol IndustrialPT02SE-14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT00SE-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descrições

Descrições de Amphenol Aerospace D38999/24JB5HN fornecidas pelos seus distribuidores.

MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, 11-5, 5WAY, SIZE 11; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Insert Arrangement:11-5; Connector Body Material:Composite Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:5; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:11; Contact Gender:Pin; Connector Mounting:Panel
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Amphenol Aerospace possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Amphenol Aerospace também pode ser conhecido(a) pelos seguintes nomes:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899924JB5HN