Alpha Wire FIT-221-1/8 BL103

Heat Shrink Tubing and Sleeves 1/8in ID SHRINK TUBN 4FT STICK BLUE
$ 0.505
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Alpha Wire FIT-221-1/8 BL103.

IHS

Datasheet4 páginas3 anos atrás

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 4 months ago)

Peças relacionadas

TE Connectivity / RaychemCWT-7
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-7 Solder sleeves, heat-shrinkable
TE Connectivity / RaychemCWT-3
Solder sleeves, heat-shrinkable [TE Connectivity] CWT-3 Solder sleeves, heat-shrinkable
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / RaychemVERSAFIT-1/2-6-FSP
Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Flat Spooled
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4FT STICK BLUE
Heat Shrink Tubing, 3/16IN, 2:1, Blue, XLPO, 6IN(x24)

Descrições

Descrições de Alpha Wire FIT-221-1/8 BL103 fornecidas pelos seus distribuidores.

Heat Shrink Tubing and Sleeves 1/8in ID SHRINK TUBN 4FT STICK BLUE
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLUE
Heat Shrink Tubing, 1/8IN, 2:1, Blue, XLPO, 4FT(x25)
Heat-Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Color:Blue; Total Length - Imperial:100ft; Total Length - Metric:30.48m; Leaded Process Compatible:Yes; Inner Diameter Max Recovered:1.58mm ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, BLU, 3.18MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.125"; I.D. Supplied - Metric: 3.18mm; Shrink Tubing / Boot Colour: Blue; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imperial: 0.061"; I.D. Recovered Max - Metric: 1.57mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 3.18mm; Cable Diameter Min: 1.58mm; Colour: Blue; I.D. Max Recovered: 1.57mm; I.D. Supplied: 3.18mm; Internal Diameter: 3.18mm; Length, Imperial: 4ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.51mm

Nomes alternativos do fabricante

Alpha Wire possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Alpha Wire também pode ser conhecido(a) pelos seguintes nomes:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • FIT-221-1/8-BL103
  • FIT-221-1/8BL103
  • FIT221-1/8-BL-103
  • FIT2211/8 BL103
  • FIT2211/8BL103