Mallory Sonalert PT-2035FPQ

Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 3KHZ 8BDB, 3MM TERMS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Current10 mA
Frequency3 kHz
Max Operating Temperature90 °C
Max Supply Voltage28 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Current10 mA
Operating Supply Voltage12 V
TerminationSolder
Voltage Rating12 V
Dimensions
Diameter24 mm
Height14.2 mm
Width11.2 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PT-2035FPQ.

Master Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page3 years ago
Upverter
Datasheet1 page4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert PT-2035FPQ.

Descriptions

Descriptions of Mallory Sonalert PT-2035FPQ provided by its distributors.

Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 3KHZ 8BDB, 3MM TERMS
TRANSDUCER, 3-28 VPP, 85 DB, 3 KHZ, 23.4X11 MM, PC PINS, SELF DRIVE TYPE | Mallory Sonalert PT-2035FPQ
3-28Ac 86Db 3000F Xducer 23.4X11 Stk |Mallory PT-2035FPQ

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2035FPQ

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Current10 mA
Frequency3 kHz
Max Operating Temperature90 °C
Max Supply Voltage28 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Current10 mA
Operating Supply Voltage12 V
TerminationSolder
Voltage Rating12 V
Dimensions
Diameter24 mm
Height14.2 mm
Width11.2 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PT-2035FPQ.

Master Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page3 years ago
Upverter
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant