Soberton PT-1307

Audio Piezo Transducer 1-20V Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency4 kHz
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Current1 mA
TerminationPC Pins
Voltage Rating3 V
Dimensions
Height7.2 mm

Inventory History

3 month trend:
-33.73%

Engineering Resources

View Evaluation kits and Reference designs for Soberton PT-1307.

Descriptions

Descriptions of Soberton PT-1307 provided by its distributors.

AUDIO PIEZO TRANSDUCER 1-20V TH
BUZZER PIEZO 3V 12.6MM TH

Manufacturer Aliases

Soberton has several brands around the world that distributors may use as alternate names. Soberton may also be known as the following names:

  • Soberton Inc
  • SOBERTON INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1307

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency4 kHz
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Current1 mA
TerminationPC Pins
Voltage Rating3 V
Dimensions
Height7.2 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant