Bud Industries PT-11664-MB

Enclosure;Flanged;Panel Mount;ABS,UL945VA;Black;6x4x1.12 In;Plastibox Style H

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
33C4157 355 Buy Now »
USD
8.90 7.44 5.92 5.92 5.92
Sager Electronics
PT-11664-MB 355 Buy Now »
USD
6.87 6.67 6.67
Mouser
563-PT-11664-MB 11 Buy Now »
USD
8.90 7.45 5.95 5.92 5.92
Dalis Electronics
PT-11664-MB 355 ··
Allied Electronics
70148785 12 Buy Now »
USD
8.99 8.54 6.28 6.21 6.21
Digi-Key
PT-11664-MB-ND 0 ··
USD
8.90 7.45 6.70 6.70 6.70
Amazon
B005T8K0XK Yes ··
USD
14.44 14.44 14.44 14.44 14.44
Electro Sonic
PT11664MB 0 ··
USD
9.07 7.61 6.74 6.05 6.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T8K0XK Yes ··
USD
9.33 9.33 9.33 9.33 9.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT-11664-MB Contact ··

Descriptions

Enclosure;Flanged;Panel Mount;ABS,UL945VA;Black;6x4x1.12 In;Plastibox Style H
Allied Electronics
Plastic Boxes 6 x 4 x 1.12 Syle H Black
Mouser
BOX ABS BLACK 6.02"L X 4.01"W
Digi-Key
BUD Industries PT-11664-MB Style H Plastic Box, 6" Length x 4" Width x 1-7/64" Height, Black. Rounded corners and edges. Provisions for mounting horizontal PCBs. ABS plastic material. Black color. Measures 6" length by 4" width by 1-7/64" height
Amazon
Box Enclosure; Enclosure Material:Plastic; External Height:1.12"; External Width:4"; External Depth:6"; Enclosure Color:Black; External Body Height:0.65"; Features:Plastibox Style H, Molded-in External Wall Mounting Brackets ;RoHS Compliant: Yes
Newark
BUD Industries PT-11664-MB Style H Plastic Box, 6" Length x 4" Width x 1-7/64" Height, Black. Rounded corners and edges. Provisions for mounting horizontal PCBs. ABS plastic material. Black color. Measures 6" length by 4" width by 1-7/64" height
Amazon Seller
Black ABS Wall Mount Plastic Box
Sager Electronics

Technical Specifications

Material ABS Thermoplastic
Color Black
Weight 121.903 g
Size-Width 101.854 mm
Size-Length 152.8064 mm
Size-Thickness 2.54 mm
Size-Height 28.956 mm
Housing Material Acrylonitrile Butadiene Styrene (ABS)
RoHS Compliant
Housing Color Black
Flammability Rating UL 94 5VA
Lead-Free Status Lead Free

Documents

Newark
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page
Datasheet 1 page 16 years ago
Electro Sonic
Datasheet 2 pages 7 years ago

Images

Alternate Names

BUD PT-11664-MB
BUD INDUSTRIES INC PT-11664-MB
BUD IND PT-11664-MB
BUD INDUS PT-11664-MB
BUD INDUSTRIES ACCT #2012 PT-11664-MB
BUD EAST INC PT-11664-MB

Search for other parts like PT-11664 »