Bud Industries PT-11642

Enclosure;Clamshell;Desktop;ABS,UL945VA;Black;4.25x2.62x1.25In;Plastibox Style H

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PT-11642 30 Buy Now »
USD
7.31 7.31 7.31 7.31
Newark
06M4767 51 Buy Now »
USD
7.60 6.35 5.06 5.06 5.06
Sager Electronics
PT-11642 51 Buy Now »
USD
5.87 5.70 5.70
Onlinecomponents.com
PT11642 30 Buy Now »
USD
7.31 6.13 5.43 4.87 4.87
Mouser
563-PT-11642 4 Buy Now »
USD
7.60 6.35 5.10 5.06 5.06
Master Electronics
PT11642 26 ··
USD
7.31 6.13 5.43 4.87 4.87
Dalis Electronics
PT-11642 51 ··
Digi-Key
PT-11642-ND 0 ··
USD
7.60 6.35 5.70 5.70 5.70
Allied Electronics
70148780 0 ··
USD
7.68 6.39 5.12 4.85 4.85
Electro Sonic
PT11642 30 Buy Now »
USD
7.75 6.50 5.76 5.16 5.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT-11642 Contact ··
TransparentC
PT-11642 Contact ··

Descriptions

PLASTIBOX STYLE H
Onlinecomponents.com
Box Enclosure; Enclosure Material:Plastic; External Height:1.25"; External Width:2.62"; External Depth:4.25"; Enclosure Color:Black; External Body Height:0.65"; Features:Plastibox Style H; Internal Depth:4.05"; Internal Height:1.05" ;RoHS Compliant: Yes
Newark
BOX ABS BLACK 4.25"L X 2.63"W
Digi-Key
Enclosure;Clamshell;Desktop;ABS,UL945VA;Black;4.25x2.62x1.25In;Plastibox Style H
Allied Electronics
Black ABS Wall Mount Plastic Box
Sager Electronics
Black ABS Wall Mount Plastic Box
Verical
PLASTIBOX, STYLE H
Master Electronics
Plastic Boxes 4.25 x 2.62 x 1.25 Syle H Black
Mouser

Technical Specifications

Housing Color Black
Flammability Rating UL 94 5VA
Material ABS Thermoplastic
Lead-Free Status Lead Free
Size-Height 31.75 mm
RoHS Compliant
Color Black
Weight 82.213617 g
Size-Width 66.675 mm
Size-Length 107.95 mm
Size-Thickness 2.54 mm
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Documents

Digi-Key
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page
Datasheet 1 page 16 years ago
Mouser
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago

Images

Alternate Names

BUD PT-11642
BUD INDUSTRIES INC PT-11642
BUD IND PT-11642
BUD INDUS PT-11642
BUD INDUSTRIES ACCT #2012 PT-11642
BUD EAST INC PT-11642

Search for other parts like PT-11642 »