ROHM PSR400ITQFH1L00

Res Metal Plate 3921 0.001 Ohm 1% 4W ±75ppm/C Molded SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3921
Case Code (Imperial)3921
Case Code (Metric)1052
Technical
CompositionMetal Element, Metal Strip
FeaturesAutomotive AEC-Q200
Max Operating Temperature170 °C
Max Power Dissipation4 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating4 W
Resistance1 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Length10.0076 mm
Width5.207 mm

Documents

Download datasheets and manufacturer documentation for ROHM PSR400ITQFH1L00.

Newark
Datasheet6 pages9 years ago
Upverter
Datasheet9 pages7 years ago

Inventory History

3 month trend:
+30.02%

Engineering Resources

View Evaluation kits and Reference designs for ROHM PSR400ITQFH1L00.

Related Parts

Descriptions

Descriptions of ROHM PSR400ITQFH1L00 provided by its distributors.

Res Metal Plate 3921 0.001 Ohm 1% 4W ±75ppm/C Molded SMD Embossed T/R
Res Current Sense Metal Strip 3921 1m Ohm 1% 4W ±75ppm/°C Emboss T/R
Current Sense Resistors 3921 0.001ohm 1% Shunt Res AEC-Q200
Smd Current Sense Resistors, Psr Series, 0.001 Ohm, 4 W, 1%, 3921 [1052 Metric] Rohs Compliant: Yes |Rohm PSR400ITQFH1L00
CURRENT SENSE RES, 0R001, 1%, 4 W, 3921; Resistance: 0.001ohm; Product Range: PSR Series; Resistor Case Style: 3921 [1052 Metric]; Power Rating: 4W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSR400ITQFH1L00.

Technical Specifications

Physical
Case/Package3921
Case Code (Imperial)3921
Case Code (Metric)1052
Technical
CompositionMetal Element, Metal Strip
FeaturesAutomotive AEC-Q200
Max Operating Temperature170 °C
Max Power Dissipation4 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating4 W
Resistance1 mΩ
Temperature Coefficient75 ppm/°C
Tolerance1 %
Dimensions
Length10.0076 mm
Width5.207 mm

Documents

Download datasheets and manufacturer documentation for ROHM PSR400ITQFH1L00.

Newark
Datasheet6 pages9 years ago
Upverter
Datasheet9 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant