NXP Semiconductors PSMN4R030YLD

Mosfet Transistor, N Channel, 95 A, 30 V, 0.0034 Ohm, 10 V, 1.74 V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)95 A
Drain to Source Voltage (Vdss)30 V
Max Operating Temperature175 °C
Max Power Dissipation64 W
Min Operating Temperature-55 °C
Resistance3.4 mΩ
Threshold Voltage1.74 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PSMN4R030YLD.

Farnell
Datasheet13 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PSMN4R030YLD.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PSMN4R030YLD provided by its distributors.

Mosfet Transistor, N Channel, 95 A, 30 V, 0.0034 Ohm, 10 V, 1.74 V
Transistor MOSFET N-CH 30V 95A 5-Pin(4+Tab) LFPAK T/R
Power Field-Effect Transistor, 130A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-CHANNEL 30 V, 4.0 MILLI OHMS LOGIC LEVEL MOSFET IN LFPAK56 USING NEXTPOWERS3 TECHNOLOGY Power Field-Effect Transistor, 95A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN4R0-30YLD

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins4
Technical
Continuous Drain Current (ID)95 A
Drain to Source Voltage (Vdss)30 V
Max Operating Temperature175 °C
Max Power Dissipation64 W
Min Operating Temperature-55 °C
Resistance3.4 mΩ
Threshold Voltage1.74 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PSMN4R030YLD.

Farnell
Datasheet13 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago