Nexperia PSMN1R6-30MLHX

Trans Mosfet N-ch 30V 160A 1.9MOHM 8-PIN SOT-1210 T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)160 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance2 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation106 W
Turn-Off Delay Time32 ns
Turn-On Delay Time17 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN1R6-30MLHX.

Future Electronics
Datasheet12 pages4 years ago
Nexperia
Datasheet12 pages5 years ago
Datasheet14 pages6 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+189%

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PSMN1R6-30MLHX.

Descriptions

Descriptions of Nexperia PSMN1R6-30MLHX provided by its distributors.

Trans MOSFET N-CH 30V 160A 1.9mOhm 8-Pin SOT-1210 T/R
PSMN1R6-30MLH - N-channel 30 V, 1.9 mΩ, 160 A logic level MOSFET in LFPAK33 using NextPowerS3 technology
PSMN1R6 Series 30 V 160 A 1.9 mOhm N-Channel Logic Level Mosfet - LFPAK-33
Mosfet Rohs Compliant: Yes |Nexperia PSMN1R6-30MLHX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
Continuous Drain Current (ID)160 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance2 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation106 W
Turn-Off Delay Time32 ns
Turn-On Delay Time17 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN1R6-30MLHX.

Future Electronics
Datasheet12 pages4 years ago
Nexperia
Datasheet12 pages5 years ago
Datasheet14 pages6 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago