Nexperia PSMN1R5-30YLC,115

PSMN1R5-30YLC - N-channel 30 V 1.55mΩ logic level MOSFET in LFPAK using NextPower technology
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1.55 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.044 nF
Max Dual Supply Voltage30 V
Max Operating Temperature175 °C
Max Power Dissipation179 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation179 W
Rds On Max1.55 mΩ
Resistance2.05 MΩ
Rise Time62 ns
Schedule B8541290080
Turn-Off Delay Time62 ns
Turn-On Delay Time33 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN1R5-30YLC,115.

LKR
Datasheet15 pages12 years ago
Upverter
Datasheet15 pages12 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-1.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PSMN1R5-30YLC,115.

Related Parts

Descriptions

Descriptions of Nexperia PSMN1R5-30YLC,115 provided by its distributors.

PSMN1R5-30YLC - N-channel 30 V 1.55mΩ logic level MOSFET in LFPAK using NextPower technology
Mosfet, N-Ch, 30V, 100A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN1R5-30YLC,115
PSMN1R5 Series 30 V 1.55 mOhm 65 nC SMT N-Channel Logic Level MOSFET - LFPAK
Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R
30V 100A 1.55m´Î@10V25A 179W 1.95V@1mA N Channel SOT-669 MOSFETs ROHS
场效应管, MOSFET, N沟道, 30V, 100A, LFPAK56;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMN1R5-30YLC 115
  • PSMN1R5-30YLC115

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
Number of Pins4
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance1.55 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance4.044 nF
Max Dual Supply Voltage30 V
Max Operating Temperature175 °C
Max Power Dissipation179 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation179 W
Rds On Max1.55 mΩ
Resistance2.05 MΩ
Rise Time62 ns
Schedule B8541290080
Turn-Off Delay Time62 ns
Turn-On Delay Time33 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN1R5-30YLC,115.

LKR
Datasheet15 pages12 years ago
Upverter
Datasheet15 pages12 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago