Nexperia PSMN041-80YLX

Power Field-Effect Transistor, 25A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins4
Technical
Continuous Drain Current (ID)25 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance41 mΩ
Drain to Source Voltage (Vdss)80 V
Fall Time10.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.108 nF
Max Dual Supply Voltage80 V
Max Operating Temperature175 °C
Max Power Dissipation64 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation64 W
Rds On Max41 mΩ
Rise Time11.2 ns
Turn-Off Delay Time16.1 ns
Turn-On Delay Time8.6 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN041-80YLX.

Nexperia
Datasheet13 pages10 years ago
Datasheet14 pages10 years ago
NXP Semiconductors
Datasheet13 pages10 years ago
Upverter
Datasheet13 pages11 years ago

Inventory History

3 month trend:
+4.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PSMN041-80YLX.

Related Parts

Descriptions

Descriptions of Nexperia PSMN041-80YLX provided by its distributors.

Power Field-Effect Transistor, 25A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-channel 80 V 41 mΩ logic level MOSFET in LFPAK56
PSMN041 Series 80 V 41 mOhm Surface Mount N-Channel Logic Level MOSFET -LFPAK-56
Mosfet, N Ch, 80V, 25A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN041-80YLX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067516115
  • PSMN04180YLX

Technical Specifications

Physical
Case/PackageSOT
Number of Pins4
Technical
Continuous Drain Current (ID)25 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance41 mΩ
Drain to Source Voltage (Vdss)80 V
Fall Time10.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.108 nF
Max Dual Supply Voltage80 V
Max Operating Temperature175 °C
Max Power Dissipation64 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation64 W
Rds On Max41 mΩ
Rise Time11.2 ns
Turn-Off Delay Time16.1 ns
Turn-On Delay Time8.6 ns

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN041-80YLX.

Nexperia
Datasheet13 pages10 years ago
Datasheet14 pages10 years ago
NXP Semiconductors
Datasheet13 pages10 years ago
Upverter
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago