Nexperia PSMN018-80YS,115

PSMN018 Series 80 V 18 mOhm 26 nC SMT N-Channel Standard Level MOSFET - LFPAK-56
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins4
Technical
Continuous Drain Current (ID)45 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)80 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.64 nF
Max Dual Supply Voltage80 V
Max Operating Temperature175 °C
Max Power Dissipation89 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation89 W
Rds On Max18 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN018-80YS,115.

Future Electronics
Datasheet15 pages13 years ago
Upverter
Datasheet15 pages13 years ago
TME
Datasheet16 pages13 years ago

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PSMN018-80YS,115.

Related Parts

Descriptions

Descriptions of Nexperia PSMN018-80YS,115 provided by its distributors.

PSMN018 Series 80 V 18 mOhm 26 nC SMT N-Channel Standard Level MOSFET - LFPAK-56
Power Field-Effect Transistor, 45A I(D), 80V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235
MOSFET,N CH,80V,45A,LFPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 45A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 89W; Transistor Case Style: SOT-669; No. of Pins: 4Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Id Max: 45A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Voltage Vgs Max: 20V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT
Number of Pins4
Technical
Continuous Drain Current (ID)45 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance18 mΩ
Drain to Source Voltage (Vdss)80 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.64 nF
Max Dual Supply Voltage80 V
Max Operating Temperature175 °C
Max Power Dissipation89 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation89 W
Rds On Max18 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Nexperia PSMN018-80YS,115.

Future Electronics
Datasheet15 pages13 years ago
Upverter
Datasheet15 pages13 years ago
TME
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago