World Magnetics PSF100A-6.0


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PSF100A-6.0 Contact ··

Technical Specifications

Size-Width 25.4 mm
Voltage Rating (DC) 30 V
Contacts Type SPST-NC
Size-Height 25.4 mm
Mounting Type Quick Connect
Housing Material Polycarbonate
RoHS Non-Compliant

Search for other parts like PSF100 »