Try the Octopart BOM Tool! Ad
octopart.com

STMicroelectronics PSD4256G6V-10UI

FLASH, 8MB, 128NS, LQFP-80


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
56P9977 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
PSD4256G6V-10UI 7,523 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PSD4256G6V-10UI Contact ··

Descriptions

8Mb FLASH PSD x16
STMicroelectronics
FLASH, 8MB, 128NS, LQFP-80
Newark

Technical Specifications

Access Time 100 ns
Memory Size 8 MB
Mounting Type Surface Mount
Number of Gates 3000
Lead-Free Status Lead Free
Packaging Tray
RAM Memory Size 262.144 kB
RoHS Compliant
Clock Speed 15 MHz
Case / Package / Footprint TQFP
Lifecycle Status Obsolete
FLASH Memory Size 8.388608 MB
Number of Pins 80
Supply Voltage (DC) 3.3 V 3.6 V (max)

Documents

Mouser
Datasheet 104 pages 12 years ago
Nu Horizons
Datasheet 127 pages 7 years ago
Newark
Datasheet 127 pages 7 years ago

Alternate Names

ST MICRO PSD4256G6V-10UI
STM PSD4256G6V-10UI
SGS PSD4256G6V-10UI
SGS THOMSON PSD4256G6V-10UI
INMOS PSD4256G6V-10UI
SGS THOMPSON PSD4256G6V-10UI
SESCOSEM PSD4256G6V-10UI
STMICR PSD4256G6V-10UI
ST8 PSD4256G6V-10UI
STMICROE PSD4256G6V-10UI
WAFERSCALE PSD4256G6V-10UI
SGS-ATES PSD4256G6V-10UI
ST/SGS PSD4256G6V-10UI
ST MICROELECTRONICS SEMI PSD4256G6V-10UI
THOMS PSD4256G6V-10UI
ST MIC PSD4256G6V-10UI
SGST PSD4256G6V-10UI
STMICROELECTRON PSD4256G6V-10UI
WAFERSCALE INTEGRATION INC PSD4256G6V-10UI
SGS-Thomson Microelectronics PSD4256G6V-10UI
STMICROELECT PSD4256G6V-10UI
SGS THOMP PSD4256G6V-10UI
SGS/ST PSD4256G6V-10UI
FAROUDJA PSD4256G6V-10UI
STMICROEL PSD4256G6V-10UI
ST Microeletronics PSD4256G6V-10UI

Search for other parts like PSD4256 »