Anderson Power PSBS75XCLP1-BK

Sbs75X Cable Clamp Cable .39-.60 Rohs Compliant: Yes |Anderson Power Products PSBS75XCLP1-BK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountCable
Technical
Current Rating105 A
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Anderson Power PSBS75XCLP1-BK.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.00%

Engineering Resources

View Evaluation kits and Reference designs for Anderson Power PSBS75XCLP1-BK.

Descriptions

Descriptions of Anderson Power PSBS75XCLP1-BK provided by its distributors.

Sbs75X Cable Clamp Cable .39-.60 Rohs Compliant: Yes |Anderson Power Products PSBS75XCLP1-BK
Heavy Duty Power Connectors SBS75X CABLE CLAMP W/ HANDLE 9.9-15.2MM
Cable Management, Clamp Polybutylene Terephthalate/Polycarbonate

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSBS75XCLP1BK

Technical Specifications

Physical
Contact PlatingSilver
MountCable
Technical
Current Rating105 A
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Anderson Power PSBS75XCLP1-BK.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant