California Eastern Laboratories PS9113-F3-AX

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins5
Technical
Current Transfer Ratio110 %
Data Rate1 Mbps
DirectionUnidirectional
Forward Current25 mA
Forward Voltage1.65 V
Isolation Voltage3.75 kV
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current15 mA
Output Current per Channel15 mA
Power Dissipation100 mW
Propagation Delay500 ns
Reverse Breakdown Voltage5 V
Turn-On Delay Time750 ns

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS9113-F3-AX.

Future Electronics
Datasheet16 pages5 years ago
Datasheet16 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories PS9113-F3-AX.

Related Parts

Descriptions

Descriptions of California Eastern Laboratories PS9113-F3-AX provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R
PS9113 Series Single Ch 20 V 1Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
Product Description Demo for Development.
OPTOISO 3.75KV OPN COLLECTOR 5SO

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS9113F3AX

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins5
Technical
Current Transfer Ratio110 %
Data Rate1 Mbps
DirectionUnidirectional
Forward Current25 mA
Forward Voltage1.65 V
Isolation Voltage3.75 kV
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current15 mA
Output Current per Channel15 mA
Power Dissipation100 mW
Propagation Delay500 ns
Reverse Breakdown Voltage5 V
Turn-On Delay Time750 ns

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS9113-F3-AX.

Future Electronics
Datasheet16 pages5 years ago
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant